TE Connectivity CRGS2010J2K7

Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J2K7.

JRH Electronics

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCRGS1206J2K7
Res Thick Film 1206 2.7K Ohm 5% 0.6W ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-072K7L
Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12ZYJ272U
Res Thick Film 2010 2.7K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P08J272V
Res Thick Film 1206 2.7K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGS2010J2K7 provided by its distributors.

Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD CRGS2010 5% 2K7
2.7K¦¸ ¡À5% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*650¦Ìm
Crgs2010 5% 2K7 / Te Connectivity / Neohm
AMP 4-2176251-2 CRGS2010 5% 2K7
Special Order: CRGS2010 5% 2K7 Resistance Value: 2.7K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 2010 Surface Mount Resistor | 2.7K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS2010J2K7 | Internal Number: 4-2176251-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176251-2