What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2HTTE272J

Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE272J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

Garrett

Inventory History

3 month trend:
-7.59%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.084
$ 0.084
Stock
100,678
270,202
270,202
Authorized Distributors
5
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-12ZYJ272U
Res Thick Film 2010 2.7K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 2.7K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2010JK-072K7L
Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-072K7L
750mW Thick Film Resistors ±100ppm/℃ ±1% 2.7kΩ 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2HTTE272J provided by its distributors.

Res Thick Film 2010 2.7K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) 2010 RK73B 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2.7kOhms ±200ppm/C
Res, 2K7, 5%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73B2HTTE272J
2.7K¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR