TE Connectivity CRGS0805J2K2

Res Anti-Surge Thick Film 0805 2.2k Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS0805J2K2.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CRGS0805J2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805JR-072K2L
125Mw Thick Film Resistors 100Ppm/ 5% 2.2K 0805 Chip Resistor Surface Mount Rohs
TE ConnectivityCRGH0805J2K2
Res Thick Film 0805 2.2K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805JR-072K2L
Res Thick Film 0805 2.2K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-132K2L
Res Thick Film 0805 2.2K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J2K2
Res Thick Film 0805 2.2K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP06J222V
Res Thick Film 0805 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRGS0805J2K2 provided by its distributors.

Res Anti-Surge Thick Film 0805 2.2k Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGS0805 5% 2K2
2.2K Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .5 W, Neohm CRGS
Res, 2K2, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:2.2Kohm; Product Range:Crg Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS0805J2K2
Special Order: CRGS0805 5% 2K2 Resistance Value: 2.2K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 2.2K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J2K2 | Internal Number: 4-2176244-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176244-1