Descriptions of Panasonic ERJP06J222V provided by its distributors.
Res Thick Film 0805 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2.2K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0805 2.2 kOhm 0.5 W ±5 % ±200ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 2.2 kΩ, 0.5 W, ±5 %, ERJP06J222V
RESISTOR, THICK FILM, RES 2.2 KILOHMS, PWR-RTG 0.25 W, TOL 5%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 2200 ½, 5 %, 0.5 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 2.2kOhm ±200ppm/C
Thick Film Resistors - SMD 0805 2.2Kohms 0.5W 5% AEC-Q200
RES, THICK FILM, 2K2, 5%, 0.5W, 0805, REEL
Panasonic ERJP06J222V - Small & High Power Chip Resistors
Res, Thick Film, 2K2, 5%, 0.5W, 0805, Reel; Resistance:2.2Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:thick Film; Resistor Type:anti-Surge; Voltage Rating:400V Rohs Compliant: Yes