
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 5-2176244-4 | 0 | 5K | Bulk | ||||||||
| Master Electronics | 5-2176244-4 | 0 | 5K | |||||||||
| Avnet | 5-2176244-4 | 0 | 20K | 15h | ||||||||
| Farnell | CRGS0805J27K | 0 | 10 | Cut Tape | 12h | |||||||
| QUARKTWIN TECHNOLOGY LTD | CRGS0805J27K | Contact | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity CRGS0805J27K.
Download TE Connectivity CRGS0805J27K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CRGS0805J27K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGS0805J27K.