TE Connectivity CRGS0805J10K

Res Thick Film 0805 10K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS0805J10K.

JRH Electronics

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRGS0805J10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Yageo GroupRC0805JR-0710KL
125Mw Thick Film Resistors 100Ppm/ 5% 10K 0805 Chip Resistor Surface Mount Rohs
TE ConnectivityCRGH0805J10K
Res Thick Film 0805 10K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-1310KL
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-0710KL
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH0805J10K
Res Thick Film 0805 10K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
PanasonicERJ-P06J103V
Res Thick Film 0805 10K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGS0805J10K provided by its distributors.

Res Thick Film 0805 10K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE CONNECTIVITY CRGS0805J10K SMD Chip Resistor, Anti-Surge, 10 kohm, 150 V, 0805 [2012 Metric], 500 mW,5%, CRG Series
Thick Film Resistors - SMD CRGS0805 5% 10K
Special Order: CRGS0805 5% 10K Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J10K | Internal Number: 4-2176244-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176244-9