TE Connectivity CRGH0805J10K

Res Thick Film 0805 10K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J10K.

Master Electronics

Datasheet8 pages6 years ago

TE Connectivity

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-14.79%

CAD Models

Download TE Connectivity CRGH0805J10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Yageo GroupRC0805JR-0710KL
125Mw Thick Film Resistors 100Ppm/ 5% 10K 0805 Chip Resistor Surface Mount Rohs
Yageo GroupRC0805JR-1310KL
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-0710KL
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH0805J10K
Res Thick Film 0805 10K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Res Anti-Sulfured Thick Film 0805 10k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Res General Purpose Thick Film 0805 10k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J10K provided by its distributors.

Res Thick Film 0805 10K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
333.333mW Thick Film Resistors 150V ±100ppm/℃ ±5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, SURFACE MNT, 0805 10KOHM +/-5% 0.33W +/-200PPM/DEGC
0805 (2012Metric) 0805 CRGH Neohm 0.083Lx0.051W 2.10mmx1.30mm 0.333W 1/3W 10kOhms ±100ppm/C
SMD Resistor 0805 10KΩ ±5% 330W ±100ppm/℃
Surface Mount Resistors, Power Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 10K Ω, .33 W, Neohm CRGH
RES, 10K, 0.33W, 150V, THICK FILM, 0805; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:333.3mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qual
CRGH0805 5% 10K 0.33W Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J10K | Internal Number: 9-1879377-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879377-8
  • CRGH0805J10K.