TE Connectivity CRGP0805F150R

Res Thick Film 0805 150 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive AEC-Q200 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0805F150R.

IHS

Datasheet4 pages1 year ago
Datasheet10 pages4 years ago

element14 APAC

Upverter

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRGP0805F150R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.037
Stock
237,911
90,425
Authorized Distributors
6
6
Resistance
150 Ω
150 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
330 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity CRGP0805F150R provided by its distributors.

Res Thick Film 0805 150 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive AEC-Q200 T/R
Res Pulse Withstand Thick Film 0805 150 Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGP 0805 150R 1%
Resistor Thick Film Pulse 0805 150R 1%
RS APAC
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 150 Ω, Neohm CRGP
RES, 150R, 1%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 150ohm; Product Range: CRGP Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tole
Res, 150R, 1%, 0.33W, 0805, Thick Film; Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:333.3Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP0805F150R
CRGP 0805 150R 1% Resistance Value: 150 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 150 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0805F150R | Internal Number: 1-2176327-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176327-5