Descriptions of TE Connectivity CRGP0402F330K provided by its distributors.
Res Thick Film 0402 330K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Pulse Withstand Thick Film 0402 330k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD CRGP 0402 330K 1%
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0402, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, Neohm CRGP
RES, 330K, 1%, 0.125W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 330kohm; Product Range: CRGP Series; Voltage Rating: 50V; Resistor Element Material: Thick Fi; Available until stocks are exhausted
Res, 330K, 1%, 0.125W, 0402, Thick Film; Resistance:330Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP0402F330K
CRGP 0402 330K 1% Resistance Value: 330K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 330K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0402F330K | Internal Number: 5-2176325-5 | TE Connectivity | NEOHM