TE Connectivity CRGH2512J33K

Res Thick Film 2512 33K Ohm 5% 2W ±100ppm/C Pad SMD T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J33K.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+15.34%

CAD Models

Download TE Connectivity CRGH2512J33K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRGH2512J33K
Res Thick Film 2512 33K Ohm 5% 2W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-0733KL
Res Thick Film RC2512JK-0733KL 2512 33K Ohm 5% 1W ±100ppm/°C Pad SMD T/R
Yageo GroupRC2512JK-0730KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 30kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ333U
Res Thick Film 2512 33K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 33K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
TE Connectivity3-1622820-9
Fixed Resistor, Thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity CRGH2512J33K provided by its distributors.

Res Thick Film 2512 33K Ohm 5% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 33000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CRGH Series 2512 33 kOhm 250 V ±5% 2 W ±100 ppm/°C Thick Film Chip Resistor
Thick Film Resistors - SMD CRGH2512 5% 33K 2W
RESISTOR, CRGH SERIES, 2512 CASE, 33KOHMS +/-5% 2W +/-200PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 33K Ω, 2 W, Neohm CRGH
Surface Mount Thick Film Resistor, Crg Series, 33 Kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CRGH2512J33K
CRGH2512 5% 33K 2W Resistance Value: 33K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 33K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J33K | Internal Number: 1-1879502-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879502-0