
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 7-1879501-5 | 12,000 | 4K | |||||||||
| Onlinecomponents.com | 7-1879501-5 | 12,000 | 4K | Bulk | ||||||||
| Verical | 7-1879501-5 | 8,000 | 4K | |||||||||
| TME | 718795015-TEC | 12,000 | 4K | 3h | ||||||||
| Powell Electronics | 7-1879501-5 | 7,920 | 4K | 16h |
Download TE Connectivity CRGH2512J1K2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGH2512J1K2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: