TE Connectivity CRGH2512J180K

Surface Mount Thick Film Resistor, CRG Series, 180 kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric]
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J180K.

Electro Sonic

Datasheet8 pages7 years ago

Newark

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRGH2512J180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCRGH2512J180K
Surface Mount Thick Film Resistor, CRG Series, 180 kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric]
Yageo GroupRC2512JK-07180KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 180kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity3522180KJT
Res Thick Film 2512 180K Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3521180KFT
Res Thick Film 2512 180K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ184U
Res Thick Film 2512 180K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 180000ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity CRGH2512J180K provided by its distributors.

Surface Mount Thick Film Resistor, CRG Series, 180 kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric]
Fixed Resistor, Metal Glaze/thick Film, 2W, 180000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD CRGH2512 5% 180K 2W
RESISTOR, CRGH SERIES, 2512 CASE, 180KOHMS +/-5% 2W +/-200PPM/DEGC
RES, 180K, 5%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 180kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance:
CRGH2512 5% 180K 2W Resistance Value: 180K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 180K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J180K | Internal Number: 2-1879502-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879502-8