Descriptions of TE Connectivity CRGH1206J5K6 provided by its distributors.
Res Thick Film 1206 5.6K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Surface Mount Thick Film Resistor, Crg Series, 5.6 Kohm, 500 Mw, - 5%, 200 V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD CRGH1206 5% 5K6 0.5W
RESISTOR, CRGH SERIES, 1206 CASE, 5.6KOHMS +/-5% 0.5W +/-200PPM/DEGC
5.6K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .5 W, ±100 ppm/°C, Neohm CRGH
RES, 5K6, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.6kohm; Product Range: CRGH Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler
Special Order: CRGH1206 5% 5K6 0.5W Resistance Value: 5.6K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 5.6K Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J5K6 | Internal Number: 9-1879497-1 | TE Connectivity | NEOHM