
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1-1879498-6 | 0 | 1d | |||||||||
| Heilind Asia | 1-1879498-6 | 0 | 1d | |||||||||
| Heilind Americas | 1-1879498-6 | 0 | 1d | |||||||||
| Onlinecomponents.com | 1-1879498-6 | 0 | 5K | Bulk | ||||||||
| Avnet | 1-1879498-6 | 0 | 20K | 20h |
Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J56K.
Download TE Connectivity CRGH1206J56K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity CRGH1206J56K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J56K.