Descriptions of Panasonic ERJ8GEYJ563V provided by its distributors.
Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 56 kohm, 250 mW, 5%, 200 V
Res Thick Film 1206 56K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor, thick film, SMD 1206 (3216), 56 kΩ, 0.25 W, ±5 %, ERJ8GEYJ563V
Thick Film Chip Res, 1206, 1/8W 5% 56Kohm, 7 inch
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 56kOhm ±200ppm/C
Thick Film Resistors - SMD 1206 56Kohms 5% AEC-Q200
Thick Film Chip Resistor, 56000 ½, 5 %, 0.25 W
Panasonic SCT
56kΩ ±5% 250mW ±200ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
Panasonic ERJ8GEYJ563V - General Purpose Chip Resistors
RESISTOR, 1206, 56K 5%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:56kohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD