TE Connectivity CRGH1206J47R

Res Thick Film 1206 47 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J47R.

Master Electronics

Datasheet8 pages6 years ago

TE Connectivity

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+1.38%

CAD Models

Download TE Connectivity CRGH1206J47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1206JR-0747RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 47Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-0747RL
Res Thick Film 1206 47 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-1347RL
RC Series 1206 0.25 W 47 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityCRGH1206J47R
Res Thick Film 1206 47 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-8GEYJ470V
Res Thick Film 1206 47 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 47ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity CRGH1206J47R provided by its distributors.

Res Thick Film 1206 47 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
CRGH Neohm 1206 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 47Ohms 0.5W 1/2W
RESISTOR, CRGH SERIES, 1206 CASE, 47OHMS +/-5% 0.5W +/-200PPM/DEGC
Thick Film Resistor CRGH 1206 5% 47R
Special Order: CRGH1206 5% 47R 0.5W Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 47 Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J47R | Internal Number: 4-1879497-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879497-1