Descriptions of TE Connectivity CRGH1206J100K provided by its distributors.
Res Thick Film 1206 100K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Power Resistor, Thick Film, 1206, .5 W, 100K ohm, 5 %, 100 ppm/C,
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) 1206 CRGH Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.5W 1/2W 100kOhms ±100ppm/C
Thick Film Resistors - SMD CRGH1206 5% 100K 0.5W
Surface Mount Thick Film Resistor, Crg Series, 100 Kohm, 500 Mw, - 5%, 200 V Rohs Compliant: Yes |Te Connectivity Neohm CRGH1206J100K
RESISTOR, CRGH SERIES, 1206 CASE, 100KOHMS +/-5% 0.5W +/-200PPM/DEGC
100K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .5 W, ±100 ppm/°C, Neohm CRGH
RES, 100K, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100kohm; Product Range: CRGH Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Special Order: CRGH1206 5% 100K 0.5W Resistance Value: 100K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 100K Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J100K | Internal Number: 2-1879498-2 | TE Connectivity | NEOHM