TE Connectivity CRGH1206F120R

RES SMD 120 OHM 1% 1/2W 1206 / 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206F120R.

element14 APAC

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

Newark

Master Electronics

CAD Models

Download TE Connectivity CRGH1206F120R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJP06F1200V
Res Thick Film 0805 120 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1210FR-07120RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 120 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14NF1200U
Res Thick Film 1210 120 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-07121RL
Res Thick Film 1210 121 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJP06F1150V
Res Thick Film 0805 115 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGH1206F120R provided by its distributors.

RES SMD 120 OHM 1% 1/2W 1206 / 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 120Ω ±1% 0.5W ±100ppm/℃
120 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, ±100 ppm/°C, Neohm CRGH
RES, 120R, 0.5W, 1%, 1206, THICK FILM; Resistance:120ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Resistor Case / Package:1206 ^3216 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range
CRGH1206 1% 120R 0.5W Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 120 Ω Thick Film Power Resistor 1 % | Part Number: CRGH1206F120R | Internal Number: 2176186-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176186-1
  • CRGH1206F120R.