What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP06F1150V

Res Thick Film 0805 115 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F1150V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-65.79%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ6ENF1150V
Res Thick Film 0805 115 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 115 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-07115RL
Res Thick Film 0805 115 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 115 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 115ohm, 150V, 1% +/-Tol, Surface Mount, 0805
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 115Ohm 0.125W 1/8W

Descriptions

Descriptions of Panasonic ERJP06F1150V provided by its distributors.

Res Thick Film 0805 115 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 115 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 115ohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 115R
Panasonic ERJP06F1150V - Small & High Power Chip Resistors
115Ω ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 115 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F1150V
RES, 115R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 115ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F1150V