Multicomp MCMR08X333 JTL

Surface Mount Chip Resistor, Ceramic, Mcmr Series, 33 Kohm, 125 Mw, 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCMR08X333 JTL010Cut Tape
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR08X333 JTL.

Farnell

Datasheet7 pages8 years ago

Newark

Related Parts

Yageo GroupRC0805JR-0733KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 33kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-1333KL
Res Thick Film 0805 33K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-0733KL
Res Thick Film 0805 33K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0805 30k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ6GEYJ333V
125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 33kΩ 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 33kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCMR08X333 JTL provided by its distributors.

Surface Mount Chip Resistor, Ceramic, Mcmr Series, 33 Kohm, 125 Mw, 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR08X333 JTL
RES, 33K, 5%, 0.125W, 0805, CERAMIC; Resistor Case Style: 0805 [2012 Metric]; Resistance: 33kohm; Product Range: MCMR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR08X333JTL