Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGH0805F10R

Res Thick Film 0805 10 Ohm 1% 0.33W(1/3W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805F10R.

Newark

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago
Datasheet3 pages14 years ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.16%

CAD Models

Download TE Connectivity CRGH0805F10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Yageo GroupRC0805FR-0710RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F10R
Fixed Resistor, Thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-0710RL
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F10R
Fixed Resistor, Thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 10 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-1010RL
Res Thick Film 0805 10 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R
TE ConnectivityCRGH0805F10R
Res Thick Film 0805 10 Ohm 1% 0.33W(1/3W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRGH0805F10R provided by its distributors.

Res Thick Film 0805 10 Ohm 1% 0.33W(1/3W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
Res, 10R, 1%, 0.33W, 0805, Thick Film; |Te Connectivity Neohm CRGH0805F10R
THICK FILM SURFACE MNT FIXED RESISTOR 0805 CASE 10OHM +/-1% 0.33W +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
10Ω ±1% 333mW ±200ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
Surface Mount Resistors, Power Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 10 Ω, .33 W, Neohm CRGH
CRGH0805 1% 10R 0.33W Resistance Value: 10 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 10 Ω Thick Film Power Resistor 1 % | Part Number: CRGH0805F10R | Internal Number: 1879508-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879508-1