
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1879495-6 | 250,000 | 20K | |||||||||
| Onlinecomponents.com | 1879495-6 | 250,000 | 20K | Bulk | ||||||||
| Newark | CRGH0603J22K | 17,558 | 10 | Cut Tape | ||||||||
| TME | 18794956-TEC | 250,000 | 20K | 4h | ||||||||
| Powell Electronics | 1879495-6 | 165,000 | 20K | 17h |
Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J22K.
Download TE Connectivity CRGH0603J22K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGH0603J22K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J22K.