TE Connectivity CRGH0603J10K

Res Thick Film 0603 10K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J10K.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+72.62%

CAD Models

Download TE Connectivity CRGH0603J10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupRC0603JR-0710KL
Res Thick Film 0603 10K Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603JR-1310KL
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-0710KL
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Sulfur Resistant Thick Film 0603 10k Ohm 5% 1/10W ±100ppm/°C Ceramic Paper T/R
TE ConnectivityCRGH0603J10K
Res Thick Film 0603 10K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGH0603J10K provided by its distributors.

Res Thick Film 0603 10K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CRGH Neohm 0603 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 10kOhms 0.2W 1/5W
RESISTOR, THICK FILM, 0603 CASE, 10KOHM +/-5% 0.2W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0603 5% 10K 0.2W
RES, 10K, 0.2W, 5%, 0603, THICK FILM; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:200mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:
CRGH0603 5% 10K 0.2W Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 10K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J10K | Internal Number: 9-1879494-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879494-7