Panasonic ERJ-PA3F10R7V

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F10R7V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

element14 APAC

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-3EKF10R7V
Res Thick Film 0603 10.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-0710R7L
Res Thick Film 0603 10.7 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 10.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3EKF10R2V
Res Thick Film 0603 10.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PA3F10R7V provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 10.7 ½, 1 %, 0.25 W
Panasonic SCT
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJPA3F10R7V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 10.7OHM
SMD Thick Film 0603 0,25W 1% 10R7
Panasonic ERJPA3F10R7V - Small & High Power Chip Resistors
RES, 10R7, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10.7ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F10R7V