TE Connectivity CRGCQ0402F56K

Res Thick Film 0402 56K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0402F56K.

Master Electronics

Datasheet9 pages8 years ago
Datasheet10 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-1.03%

CAD Models

Download TE Connectivity CRGCQ0402F56K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
Stock
3,495,948
309,804
Authorized Distributors
6
6
Resistance
56 kΩ
56 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity CRGCQ0402F56K provided by its distributors.

Res Thick Film 0402 56K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 56k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Avnet Japan
RES 56K OHM 1% 1/16W 0402 Automotive AEC-Q200, Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD CRGCQ 0402 56K 1%
Res, 56K, 1%, 0402, Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistance:56Kohm; Product Range:Crgcq Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Te Connectivity CRGCQ0402F56K
CRGCQ 0402 56K 1% Resistance Value: 56K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 56K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGCQ0402F56K | Internal Number: 4-2176337-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176337-6