
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-CRG1206F220KCT-ND | 26,099 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1623459-1 | 0 | 1d | |||||||||
| Heilind Americas | 1623459-1 | 0 | 6h | |||||||||
| Interstate Connecting Components | 1623459-1 | 0 | 5h | |||||||||
| Newark | CRG1206F220K | 0 | 20K | Tape & Reel |
Download TE Connectivity CRG1206F220K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CRG1206F220K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: