
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1623257-1 | 80,000 | 20K | |||||||||
| Onlinecomponents.com | 1623257-1 | 80,000 | 20K | Bulk | ||||||||
| Newark | CRG0805F5K1 | 18,550 | 1 | Cut Tape | ||||||||
| TME | 16232571-TEC | 80,000 | 20K | 1h | ||||||||
| Powell Electronics | 1623257-1 | 19 | 1 | 13h |
Download TE Connectivity CRG0805F5K1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRG0805F5K1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: