
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRG0603F150R | 10,529 | 10 | |||||||||
| Powell Electronics | 1622852-1 | 3,300 | 25K | 1d | ||||||||
| DigiKey | 1712-CRG0603F150RCT-ND | 42,962 | 1 | Cut Tape | ||||||||
| Heilind Americas | 1622852-1 | 0 | 19h | |||||||||
| Heilind Asia | 1622852-1 | 0 | 13h |
Download TE Connectivity CRG0603F150R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CRG0603F150R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: