TE Connectivity CRG0201F5K36

Surface Mount Thick Film Resistor, Crg Series, 5.36 Kohm, 50 Mw, - 1%, 25 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F5K36.

Master Electronics

Datasheet8 pages7 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
0
180,470
180,470
Authorized Distributors
3
6
6
Resistance
5.36 kΩ
5.36 kΩ
5.36 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEF5361C
Res Thick Film 0201 5.36K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 5.36kOhm 0.05W 1/20W
PanasonicERJ-1GNF5361C
Res Thick Film 0201 5.36K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 5.36kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF4991C
Res Thick Film 0201 4.99K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-075K1L
Res Thick Film 0201 5.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0201F5K36 provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 5.36 Kohm, 50 Mw, - 1%, 25 V
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
THICK FILM SMNT FIXED RESISTOR 0201 CASE 5.36KOHM +/-1% +/-200PPM/DEGC
RES SMD 5.36K OHM 1% 1/20W 0201
RES, 5K36, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 5.36kohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty