TE Connectivity CRG0201F3K83

Surface Mount Thick Film Resistor, Crg Series, 3.83 Kohm, 50 Mw, - 1%, 25 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F3K83.

Master Electronics

Datasheet8 pages7 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
0
113,416
113,416
Authorized Distributors
3
4
4
Resistance
3.83 kΩ
3.83 kΩ
3.83 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicERJ-1GEF3831C
Res Thick Film 0201 3.83K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF3831C
Res Thick Film 0201 3.83K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 3.83kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF4021C
Res Thick Film 0201 4.02K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-073K9L
Res Thick Film 0201 3.9K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 4.02K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CRG0201F3K83 provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 3.83 Kohm, 50 Mw, - 1%, 25 V
CRG SERIES THICK FILM SMNT FIXED RESISTOR 0201 CASE 3830OHM +/-1% +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3830ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES SMD 3.83K OHM 1% 1/20W 0201
RES, 3K83, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 3.83kohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty