TE Connectivity CRG0201F1K0

Resistor, thick film, SMD 0201 (0603), 1 kΩ, 0.05 W, ±1 %, 9-2176067-7
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F1K0.

JRH Electronics

Datasheet4 pages2 years ago

IHS

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-2.38%

CAD Models

Download TE Connectivity CRG0201F1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1GNF1001C
50mW Thick Film Resistors ±200ppm/℃ ±1% 1kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF1001C
Res Thick Film 0201 1K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-071KL
Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 1K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U01F1001C
Res Thick Film 0201 1K Ohm 1% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRG0201F1K0 provided by its distributors.

Resistor, thick film, SMD 0201 (0603), 1 kΩ, 0.05 W, ±1 %, 9-2176067-7
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD CRG0201 1% 1K0
RES, 1K, 1%, 0.05W, 0201, THICK FILM
Thick Film Resistor CRG 0201 1% 1K0
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0201, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 1K Ω, Neohm CRG
Special Order: CRG0201 1% 1K0 Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0201 Surface Mount Resistor | 1K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0201F1K0 | Internal Number: 9-2176067-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176067-7