TE Connectivity CPF0805B82RE1

Res Thin Film 0805 82 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy SMD T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B82RE1.

Newark

Datasheet4 pages4 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

IHS

Farnell

Electro Sonic

TE Connectivity

Alternate Parts

Price @ 1000
$ 0.133
$ 0.158
Stock
7,901
1,008
Authorized Distributors
6
6
Resistance
82 Ω
82 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-6AEB820V
Res Thin Film 0805 82 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0782RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 82Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB750V
Res Thin Film 0805 75 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB80R6V
Res Thin Film 0805 80.6 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0780R6L
Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0782R5L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 82.5Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B82RE1
Res Thin Film 0805 82 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy SMD T/R
TE Connectivity / AMP1-2176217-8
Res Thin Film 0805 82 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE ConnectivityCPF0805B75RE1
Res Thin Film 0805 75 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0805B82RE1 provided by its distributors.

Res Thin Film 0805 82 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy SMD T/R
Fixed Resistor, Thin Film, 0.1W, 82ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistors-SMD CPF 0805 82R 0.1% 25PPM
82 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, ±25 ppm/°C, Neohm CPF
RES, THIN FILM, 82R, 0.1%, 0.1W, 0805; Rango de Producto:Serie CPF; Resistencia:82ohm; Potencia Nominal:100mW; Tolerancia de Resistencia:± 0.1%; Tensión Nominal:100V; Tipo de Resistencia:0805 [2012 Metric]
CPF 0805 82R 0.1% 25PPM 1K RL Resistance Value: 82 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 82 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B82RE1 | Internal Number: 3-1614884-9 | TE Connectivity | NEOHM
RES, 82R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 82ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.5mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1614884-9