
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 4-1614892-7 | 0 | 1h | |||||||||
| Heilind Asia | 4-1614892-7 | 0 | 20h | |||||||||
| Interstate Connecting Components | 4-1614892-7 | 0 | 1d | |||||||||
| Newark | CPF0805B2K74E1 | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | CPF0805B2K74E1 | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity CPF0805B2K74E1.
Download TE Connectivity CPF0805B2K74E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CPF0805B2K74E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CPF0805B2K74E1.