TE Connectivity CPF0603F536RC1

Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F536RC1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0603F536RC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP3-1879336-3
Res Thin Film 0603 499 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
TE ConnectivityCPF0603F536RC1
Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-1879336-3
Res Thin Film 0603 499 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE07560RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 560Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07499RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 499Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07510RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 510Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603F536RC1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 536 Ohm 1% 0.063W(1/16W) ±50ppm/C Molded SMD T/R
536 Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±50 ppm/°C, Neohm CPF
RESISTOR, 0603, 536R 1% 50PPM; Power Rating:0.063W; Resistance:536ohm; Tolerance, Resistance:± 1%; Series:CPF; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film; Voltage, Rating:60V; Temperature Coefficient:± 50ppm/°C; Case Style:0603; External Length / Height:1.6mm; External Depth:0.45mm; Voltage, Overload:120V; Width, External:0.8mm; Climatic Category:55/125/55

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879336-6