TE Connectivity CPF0603F2K8C1

Res Thin Film 0603 2.8K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F2K8C1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet9 pages6 years ago
Datasheet16 pages18 years ago
Datasheet9 pages5 years ago

Future Electronics

Master Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE072K7L
100mW Thin Film Resistor ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE072K74L
Res Thin Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE073KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 3kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 2.74K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F2K8C1
Res Thin Film 0603 2.8K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0603F2K67C1
Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603F2K8C1 provided by its distributors.

Res Thin Film 0603 2.8K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Res Thin Film 0603 2.8K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film, Cpf Series, 2.8 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes
Thin Film Resistor CPF 0603 2K8 1%
CPF 0603 2K8 1% 50PPM 1K RL Resistance Value: 2.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 2.8K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F2K8C1 | Internal Number: 1879337-6 | TE Connectivity | NEOHM
RES, 2K8, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.8kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879337-6