TE Connectivity CPF0603F2K87C1

Res Thin Film 0603 2.87K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F2K87C1.

Farnell

Datasheet4 pages1 year ago
Datasheet9 pages10 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

Electro Sonic

IHS

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603FRE072K87L
Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-1879337-0
Res Thin Film 0603 3.09K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE072K7L
100mW Thin Film Resistor ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE072K74L
Res Thin Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
TE ConnectivityCPF0603F2K87C1
Res Thin Film 0603 2.87K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603F2K87C1 provided by its distributors.

Res Thin Film 0603 2.87K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, CPF Series, 2.87 kohm, 63 mW, - 1%, 60 V, 0603 [1608 Metric] RoHS Compliant: Yes
Thin Film Resistors - SMD CPF 0603 2K87 1% 50PPM
Resistor, 2K87, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:2.87kohm; Product Range:CPF Series; Voltage
2.87K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
CPF 0603 2K87 1% 50PPM 1K RL Resistance Value: 2.87K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 2.87K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F2K87C1 | Internal Number: 1879337-7 | TE Connectivity | NEOHM
RES, 2K87, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.87kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879337-7