TE Connectivity CPF0603F2K49C1

Res Thin Film 0603 2.49K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICCPF0603F2K49C1712624Tape & Reel
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F2K49C1.

Newark

Datasheet4 pages1 year ago

JRH Electronics

TME

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity CPF0603F2K49C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Yageo GroupRT0603FRE072K49L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRE0603FRE072K49L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 2.4K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE072K7L
100mW Thin Film Resistor ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603F2K49C1
Res Thin Film 0603 2.49K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0603F2K49C1 provided by its distributors.

Res Thin Film 0603 2.49K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Cpf Series, 2.49 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes
2.49K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
CPF 0603 2K49 1% 50PPM 1K RL Resistance Value: 2.49K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 2.49K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F2K49C1 | Internal Number: 1879337-1 | TE Connectivity | NEOHM
RES, 2K49, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.49kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879337-1