TE Connectivity CPF0603F24R9C1

Res Thin Film 0603 24.9 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F24R9C1.

Farnell

Datasheet4 pages1 year ago
Datasheet9 pages10 years ago
Datasheet1 page16 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

IHS

JRH Electronics

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity CPF0603F24R9C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Yageo GroupRT0603FRE0724R9L
Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603F24R9C1
Res Thin Film 0603 24.9 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
Yageo GroupRT0603FRE0727RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 27Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0724RL
Fixed Resistor, Thin Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 27 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-3EKF24R9V
Res Thick Film 0603 24.9 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CPF0603F24R9C1 provided by its distributors.

Res Thin Film 0603 24.9 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
CPF 0603 24R9 1% 50PPM 1K RL Resistance Value: 24.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 24.9 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F24R9C1 | Internal Number: 1879335-7 | TE Connectivity | NEOHM
RES, 24R9, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 24.9ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879335-7