TE Connectivity CPF0603B82RD1

Res Thin Film 0603 82 Ohm 0.1% 0.063W(1/16W) ±15ppm/°C Pad SMD T/R Medical
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B82RD1.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages4 years ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0603B82RD1
Res Thin Film 0603 82 Ohm 0.1% 0.063W(1/16W) ±15ppm/°C Pad SMD T/R Medical
TE Connectivity2-1676481-9
Res Thin Film 0603 75 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity2-1676481-9
Res Thin Film 0603 75 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B82RD1 provided by its distributors.

Res Thin Film 0603 82 Ohm 0.1% 0.063W(1/16W) ±15ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 82ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Thin Film Resistors-SMD CPF0603 82R 0.1% 15PPM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 82 Ω, .063 W, Neohm CPF
Special Order: CPF0603 82R 0.1% 15PPM 1K RL Resistance Value: 82 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 82 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B82RD1 | Internal Number: 9-1879225-3 | Alias Number: CPF0603B82RY1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879225-3