Descriptions of TE Connectivity CPF0603B4R75E1 provided by its distributors.
Res Thin Film 0603 4.75 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Surface Mount Thin Film Resistor, CPF Series, 4.75 ohm, 63 mW, - 0.1%, 50 V RoHS Compliant: Yes
Fixed Resistor, Thin Film, 0.063W, 4.75ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 4.75Ohm ±25ppm/C
4.75 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 4R75, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.75ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CPF 0603 4R75 0.1% 25PPM 1K RL Resistance Value: 4.75 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 4.75 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B4R75E1 | Internal Number: 4-1879221-9 | TE Connectivity | NEOHM