TE Connectivity CPF0603B390RE1

Surface Mount Thin Film Resistor, Cpf Series, 390 Ohm, 63 Mw, - 0.1%, 120 V
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B390RE1.

Farnell

Datasheet4 pages1 year ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago

Electro Sonic

IHS

Newark

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP2-2176216-1
Fixed Resistor, Thin Film, 0.063W, 390ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB391V
Res Metal Film 0603 390 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 390ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB361V
Res Metal Film 0603 360 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0603B402RE1
Res Thin Film 0603 402 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B412RE1
Res Thin Film 0603 412 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA3AEB391V
Res Thin Film 0603 390 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0603B390RE1
Surface Mount Thin Film Resistor, Cpf Series, 390 Ohm, 63 Mw, - 0.1%, 120 V
Yageo GroupRT0603BRD07390RL
Res Thin Film 0603 390 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B390RE1 provided by its distributors.

Surface Mount Thin Film Resistor, Cpf Series, 390 Ohm, 63 Mw, - 0.1%, 120 V
Res Thin Film 0603 390 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, 390R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:390ohm; Product Range:CPF Series; Voltage
CPF 0603 390R 0.1% 25PPM 1K RL Resistance Value: 390 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 390 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B390RE1 | Internal Number: 4-1676481-5 | TE Connectivity | NEOHM
RES, 390R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 390ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676481-5