TE Connectivity CPF0603B30K1E1

Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B30K1E1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity CPF0603B30K1E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.102
Stock
7,390
2,318
Authorized Distributors
6
5
Resistance
30.1 kΩ
30.1 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-3EEB3012V
THIN FILM RESISTOR,CHIP,0603,1/16W, 0.1% / 25PPM, 7 INCH REEL, 30.1K OHM
PanasonicERA-3YEB303V
Res Metal Film 0603 30K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0603B29K4E1
Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF-A-0603B30KE1
Res Thin Film 0603 30K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE ConnectivityCPF0603B28KE1
Res Thin Film 0603 28K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 30K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB3012V
Res Thin Film 0603 30.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0603B30K1E1
Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP4-2176089-2
Res Thin Film 0603 30.1K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
TE Connectivity / AMP4-2176089-2
Res Thin Film 0603 30.1K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B30K1E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 30.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Surface Mount Thin Film Resistor, Cpf Series, 30.1 Kohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B30K1E1
RES, 30K1, 0.1%, 0.063W, 0603, THIN FILM
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 30.1kOhm ±25ppm/C
30.1K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 30K1, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 30.1kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
Special Order: CPF 0603 30K1 0.1% 25PPM 1K RL Resistance Value: 30.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 30.1K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B30K1E1 | Internal Number: 9-1879224-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879224-0