TE Connectivity CPF0603B1K18E1

Res Thin Film 0603 1.18K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B1K18E1.

element14 APAC

Datasheet4 pages1 year ago
Datasheet9 pages10 years ago

JRH Electronics

IHS

TE Connectivity

Newark

CAD Models

Download TE Connectivity CPF0603B1K18E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Res Thin Film 0603 1.18K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF-A-0603B1K2E1
Res Thin Film 0603 1.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA-3YEB112V
Res Metal Film 0603 1.1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3YEB122V
Res Metal Film 0603 1.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0603B1K15E1
Res Thin Film 0603 1.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 1.21K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B1K18E1
Res Thin Film 0603 1.18K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity5-1676481-6
Res Thin Film 0603 1.2K Ohm 0.1% 1/16W ±25ppm/C Molded SMD Paper T/R
63mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603B1K18E1 provided by its distributors.

Res Thin Film 0603 1.18K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 1180Ohm, 50V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 1.18kOhm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 1.18 Kohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B1K18E1
TE Connectivity 6-1879223-5 CPF Resistor 0603 1K18 0.1% 25PPM 0.063W 50V
Thin Film Resistors-SMD CPF 0603 1K18 0.1% 25PPM
1.18K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
Special Order: CPF 0603 1K18 0.1% 25PPM 1K RL Resistance Value: 1.18K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 1.18K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B1K18E1 | Internal Number: 6-1879223-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879223-5