TE Connectivity CPF0603B18KE

Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.216
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)CPF0603B18KE05Bulk
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B18KE.

IHS

Datasheet9 pages4 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF0603B18KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.029
Stock
7,872
1,851
Authorized Distributors
1
1
Resistance
18 kΩ
18 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity CPF0603B18KE provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 18KOHM +/-0.1%.063W +/-25PPM/C
18K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty