Descriptions of TE Connectivity CPF0603B17R4E1 provided by its distributors.
Res Thin Film 0603 17.4 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Surface Mount Thin Film Resistor, CPF Series, 17.4 ohm, 63 mW, - 0.1%, 50 V RoHS Compliant: Yes
Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor 0603 17R4 0.1% 25PPM
RS APAC
17.4 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 17R4, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 17.4ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 17R4 0.1% 25PPM 1K RL Resistance Value: 17.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 17.4 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B17R4E1 | Internal Number: 9-1879221-8 | TE Connectivity | NEOHM