TE Connectivity CPF0603B110KE

Fixed Resistor, Thin Film, 0.063W, 110000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B110KE.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0603B110KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.14
$ 0.14
Stock
81,115
5,074
5,074
Authorized Distributors
6
6
6
Resistance
110 kΩ
110 kΩ
110 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCPF-A-0603B110KE1
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB114V
Res Thin Film 0603 110K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07110KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 110kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity1-1614881-2
Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 105K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 110kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603B110KE provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 110000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 110KOHM +/-0.1%.063W +/-25PPM/C
RES SMD 110K OHM 0.1% 1/16W 0603
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 110kOhm ±25ppm/C
CPF 0603 110K 0.1% 25PPM 5K RL Resistance Value: 110K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 110K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B110KE | Internal Number: 6-1614882-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1614882-9