What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B64K9E1

Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B64K9E1.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page17 years ago

IHS

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
+17.72%

CAD Models

Download TE Connectivity CPF0402B64K9E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB6492X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 64.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0764K9L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 64.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB683X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 68kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5902X
Res Thin Film 0402 59K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP4-2176215-5
Fixed Resistor, Thin Film, 0.063W, 68000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B64K9E1
Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B60K4E1
Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B64K9E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 64.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
CPF Series 0402 64.9 kOhm ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
Surface Mount Thin Film Resistor, Cpf Series, 64.9 Kohm, 63 Mw, - 0.1%, 25 V |Te Connectivity Neohm CPF0402B64K9E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 64.9KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 64.9kOhm ±25ppm/C
RES, 64K9, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 64.9kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
CPF 0402 64K9 0.1% 25PPM 1K RL Resistance Value: 64.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 64.9K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B64K9E1 | Internal Number: 1-1879216-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879216-2