What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2AEB6492X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 64.9kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB6492X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

HQonline

Inventory History

3 month trend:
-17.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0402BRD0764K9L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 64.9kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B64K9E1
Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB5902X
Res Thin Film 0402 59K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD0766K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 66.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0768KL
Res Thin Film 0402 68K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
TE ConnectivityCPF0402B60K4E1
Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AEB6492X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 64.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 64.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 64.9kOhm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 64.9Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 64900½, 0.1%, 0402, RoHS
Panasonic SCT
Res Metal Film 0402 64.9KOhm 0.1% 1/16W ±25ppm/°C Molded SMD T/R
Avnet Japan
SMD Thin Film Res. 0402 0,063W 0,1% 64K9
Thin Film Resistors - SMD 0402 64.9Kohm .1% AEC-Q200
64.9KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB6492X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB6492X.
  • ERA2AEB6492X