Descriptions of TE Connectivity CPF0402B5K62E1 provided by its distributors.
Res Thin Film 0402 5.62K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 5620ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Series, 5.62 Kohm, 63 Mw, - 0.1%, 25 V |Te Connectivity Neohm CPF0402B5K62E1
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 5.62kOhm ±25ppm/C
RES, 5K62, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.62kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor El; Available until stocks are exhausted Alternative available
5.62K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 5K62 0.1% 25PPM 1K RL Resistance Value: 5.62K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 5.62K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B5K62E1 | Internal Number: 1-1879215-5 | TE Connectivity | NEOHM