TE Connectivity CPF0402B36K5E1

Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B36K5E1.

Farnell

Datasheet4 pages1 year ago
Datasheet1 page16 years ago

IHS

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-19.62%

CAD Models

Download TE Connectivity CPF0402B36K5E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA-2AEB3652X
Res Thin Film 0402 36.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD0736K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 36.5kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B36K5E1
Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB393X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 39kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB333X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 33kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B36K5E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 36.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Surface Mount Thin Film Resistor, Cpf Series, 36.5 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B36K5E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 36.5KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 36.5kOhm ±25ppm/C
RES, 36K5, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:36.5kohm; Product Range:CPF Series; Voltage Rating:25V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Tole
CPF 0402 36K5 0.1% 25PPM 1K RL Resistance Value: 36.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 36.5K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B36K5E1 | Internal Number: 8-1879215-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879215-7